Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SX Series
- RS 제품 번호:
- 842-1622
- 제조사 부품 번호:
- JX-45
- 제조업체:
- Honeywell Technologies
Subtotal (1 unit)*
₩20,700.00
재고있음
- 217 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 842-1622
- 제조사 부품 번호:
- JX-45
- 제조업체:
- Honeywell Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Product Type | Microswitch Actuator | |
| For Use With | SX Series | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Actuator Length | 6.1mm | |
| Actuator Type | Roller Lever | |
| Actuator Material | Stainless Steel | |
| Roller Material | Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Product Type Microswitch Actuator | ||
For Use With SX Series | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Actuator Length 6.1mm | ||
Actuator Type Roller Lever | ||
Actuator Material Stainless Steel | ||
Roller Material Bronze | ||
- COO (Country of Origin):
- MX
Honeywell Microswitch Actuator, 6.1mm Actuator Length, Stainless Steel Actuator - JX-45
This microswitch actuator is a roller-leaf style device designed to Interface with SX Series microswitches in industrial control and sensing environments. It converts mechanical motion into switch actuation using a bronze roller on a stainless-steel leaf, providing a tactile rolling contact for repeatable switching in automation and electrical assemblies.
Features and Benefits:
• 6.1mm roller-leaf length for precise actuation control
• Stainless-steel leaf offering corrosion-resistant durability
• Bronze roller reduces contact wear and friction
• Compatible with SX Series for straightforward replacement
• Meets RoHS for restricted-substance conformity
• Conforms to ESD protocols under ANSI S20.20 supporting safe handling
• Stainless-steel leaf offering corrosion-resistant durability
• Bronze roller reduces contact wear and friction
• Compatible with SX Series for straightforward replacement
• Meets RoHS for restricted-substance conformity
• Conforms to ESD protocols under ANSI S20.20 supporting safe handling
Applications
• Suitable for limit-switching tasks in automated assembly lines
• Ideal for position sensing on mechanical actuators and valves
• Used with control panels requiring replaceable actuator elements
• Can be used for tactile input in electrical enclosures with ESD concerns
• Ideal for position sensing on mechanical actuators and valves
• Used with control panels requiring replaceable actuator elements
• Can be used for tactile input in electrical enclosures with ESD concerns
Which materials contribute most to longevity under repeated cycles?
The stainless-steel leaf provides structural resilience while the bronze roller minimises surface wear and friction during repeated rolling contact.
How does the actuator address electrostatic discharge risks during handling?
It is designed to comply with recognised ESD practices, aligning with ANSI S20.20 to reduce static-related damage during installation and maintenance.
Is the component suitable where hazardous substances are restricted?
Yes, it conforms to RoHS requirements, limiting the use of specified hazardous materials in its construction.
What considerations are important when replacing an actuator in the field?
Ensure mechanical alignment with the switch plunger, confirm roller orientation for smooth engagement, and verify compatibility with the target switch mounting to maintain actuator performance.
관련된 링크들
- Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SX Series
- Honeywell Technologies, Microswitch Actuator Lever, For Use With SX Series
- Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SM Series
- Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SE/XE Series
- Honeywell Technologies, Microswitch Actuator Roller Lever, Micro Switch, For Use With MICRO SwitcH V-Basic Switch
- Honeywell Technologies, Microswitch Actuator Lever, For Use With SM Series
- ZF, Microswitch Actuator Long Roller Lever
- Honeywell Technologies Roller Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT