SKF Tube Connector for use with Tube Connection LAGD Series Lubricator, TLSD Series Lubricator

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
134-7577
제조사 부품 번호:
LAPF F1/4
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Tube Connection

Accessory Type

Tube Connector

Orientation

Vertical

For Use With

LAGD Series Lubricator, TLSD Series Lubricator

Thread Size

1/4 in G

Width

8mm

SKF Tube Connection, G 1/4 Thread size - LAPF F1/4


This tube connection serves as a key accessory for effective fluid transfer in lubrication systems. As a tube connector, it integrates seamlessly with LAGD and TLSD series lubricators, featuring a G 1/4 thread size and straight orientation for a secure fit and efficient operation.

Features & Benefits


• Straight design optimises installation space and accessibility

• G 1/4 thread connection ensures compatibility with standard fittings

• Designed for use with LAGD series lubricator to enhance lubrication efficiency

• Compatible with TLSD series lubricator for versatile applications

Applications


• Utilised with LAGD series lubricators for precise lubrication

• Facilitates connections in industrial lubrication systems

• Suitable for integration in mechanical and electrical setups

Can it be used in both hydraulic and pneumatic applications?


Yes, this connector is suitable for both systems.

Will it fit existing lubrication setups without modifications?


Yes, the G 1/4 thread connection ensures compatibility.

관련된 링크들