Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol

대량 구매 할인 받기

6개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩21,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩21,040.00-
6 - 11₩20,220.003%
12 +₩19,780.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
907-4798
제조사 부품 번호:
31567-AC
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Lubricant

Trade Name

AGL 1

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Colour

Amber

Base Material

Multi-Purpose

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

115°C

Application

Electronic, Transformer, Relay, Starters, Switch Gear, Instruments, Electrical Connector, Airbag System, Control, Generator, Motor, Circuit Breaker, Communication Assembly

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
BE

Ambersil AGL 1 Multi Purpose Lubricant, 400ml Package size, Aerosol Package - 31567-AC


This lubricant is a multi-purpose aerosol designed for a variety of applications in electrical and electronic equipment. It effectively prevents malfunctions caused by water, humidity, and corrosion. With a convenient 400ml packaging, this product combines cleaning, lubrication, and protection into one efficient solution.

Features & Benefits


• Provides superior penetration and wetting power

• Displaces moisture to prevent corrosion

• Reduces current leakage for restored resistance

• Frees rusted parts by penetrating dirt and scale

• Safe for use on metals, plastics, and rubbers

• 360-degree spray system for all-angle application

Applications


• Used for maintaining electrical connectors

• Suitable for lubricating motors and relays

• Effective in treating circuit breakers

• Ideal for use in communications assemblies

• Recommended for alarm systems and transformers

How does this lubricant enhance the performance of electrical connectors?


It displaces moisture and protects against corrosion, ensuring optimal conductivity and functionality of electrical connectors over time.

What should I do if I want to use it on corroded motors?


Apply a liberal amount to the rusted motor parts and allow time for it to penetrate; full effectiveness may take several hours.

Can this product be safely used with modern plastics?


Yes, it is formulated to be non-harmful to modern plastics, painted surfaces, and rubbers, ensuring wide usability across different materials without the risk of damage.

관련된 링크들