Ambersil AMBERGLIDE Lubricant PTFE 400 ml Aerosol
- RS 제품 번호:
- 495-5011
- 제조사 부품 번호:
- 31571-AB
- 제조업체:
- Ambersil
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩40,560.00
일시적 품절
- 2026년 12월 14일 부터 155 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩40,560.00 | - |
| 10 - 19 | ₩38,940.00 | 3% |
| 20 + | ₩37,320.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 495-5011
- 제조사 부품 번호:
- 31571-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | AMBERGLIDE | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | PTFE | |
| Minimum Operating Temperature | -20°C | |
| Application | Contacts, Chain, Gears, Metal, Electrical Equipment | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Lubricant | ||
Trade Name AMBERGLIDE | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material PTFE | ||
Minimum Operating Temperature -20°C | ||
Application Contacts, Chain, Gears, Metal, Electrical Equipment | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Ambersil AMBERGLIDE PTFE Lubricant, Aerosol Package, 400 ml Package size - 31571-AB
This high-grade AMBERGLIDE lubricant, infused with PTFE, is engineered for long-lasting protection and efficient lubrication of various moving parts in electronic devices. Formulated to withstand extreme temperatures, it is ideal for high-performance applications. The unique 360 Spray System allows seamless use from any angle, ensuring accessibility to hard-to-reach areas.
Features & Benefits
• Broad operational temperature range (-10 to +180°C) for diverse applications
• Lubricates and protects to enhance operational efficiency
• Cleans and waterproofs surfaces for extended equipment lifespan
• 360° spray system for accessibility in tight spaces
• Ideal for high-temperature applications, preventing component wear
• Displaces moisture to prevent rust and corrosion
Applications
• Lubricating chains and gears
• Effective with electrical contacts and photocopier fuser units
• Suitable for locks, hinges, and tracks
• Helps maintain clutches and precision tooling
Is it safe to use on food processing equipment?
No, this product is not food safe.
Is it flammable?
Yes, it is classified as extremely flammable under regulations.
관련된 링크들
- Ambersil Dry Film Anti-Stick Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Adhesive Lubricants Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil Perma-Lock Belt Dressing FG Lubricant Aerosol 400 ml Aerosol