RS PRO Belt Lubricant Multi-Purpose 400 ml Aerosol Food Safe
- RS 제품 번호:
- 137-2033
- 제조업체:
- RS PRO
대량 구매 할인 받기
14개 더 담고 ₩11,760.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,980.00
일시적 품절
- 2026년 12월 14일 부터 398 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 13 | ₩20,980.00 | - |
| 14 - 69 | ₩20,140.00 | ₩11,760.00 |
| 70 + | ₩16,580.00 | ₩308,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-2033
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Belt Lubricant | |
| Sub Type | Hydrocarbon Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | Yes | |
| Base Material | Multi-Purpose | |
| Application | Industrial | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Belt Lubricant | ||
Sub Type Hydrocarbon Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe Yes | ||
Base Material Multi-Purpose | ||
Application Industrial | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
RS PRO Belt Lubricant 400 ml, Food Safe
This adhesive belt lubricant from RS PRO can improve the grip on a drive belt while reducing annoying squeaks. It's suitable for all types of belts, including vee, flat and toothed, and can be used on rubber, leather or fabric surfaces.
The aerosol lubricant is formulated to protect the belt from deterioration through oxidation or heat, so it helps extend its working lifetime. It coats the surface with a tacky lubricating film that increases the pulling power of the belt and ensures items don't fling off it.
The spray is National Sanitation Foundation (NSF) certified as safe for use where it might come into incidental contact with food, which makes it well-suited for use in the food processing sector. Belt sprays of this kind are also commonly used in factories, packaging facilities and workshops of all types.
Features and Benefits
• Industrial application
• Adhesive lubricant category
• Food processing safe
• Package size of 400 ml
• Aerosol package type
• Hydrocarbon lubricant type
Note
Lubricants are not Halal and Koosjer safe.
관련된 링크들
- Rocol Belt Dressing Spray Lubricant Polymer 300 ml Aerosol Food Safe
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol