대량 구매 할인 받기
10개 더 담고 ₩1,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,820.00
재고있음
- 559 개 단위 배송 준비 완료
- 추가로 2027년 1월 28일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩7,820.00 | - |
| 10 - 49 | ₩7,640.00 | ₩1,800.00 |
| 50 + | ₩6,260.00 | ₩78,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-1086
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lubricant | |
| Trade Name | Graphite | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Bottle | |
| Package Size | 50 g | |
| Food Safe | No | |
| Colour | Black | |
| Base Material | Multi-Purpose | |
| Application | Latches, Cylindrical Parts, Hinge, Lock | |
| Standards/Approvals | EN 14034-3 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lubricant | ||
Trade Name Graphite | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Bottle | ||
Package Size 50 g | ||
Food Safe No | ||
Colour Black | ||
Base Material Multi-Purpose | ||
Application Latches, Cylindrical Parts, Hinge, Lock | ||
Standards/Approvals EN 14034-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Graphite Dry Powder Lubricant
Sometimes a multi-purpose oil is simply not enough due to many reasons. A specialists line of dedicated products, designed to a specific need seems to have a more significant advantage to support your needs. The Graphite can be used in commercial and domestic environments to act as an anti-static dry lubricant. The atmospheric contact is essential for Dry Graphite Lubricant as the performance will depend on it. The discovery of smooth cleaning Graphite versus Oil is well established, which gives the powder Graphite additional advantage. We are proudly introducing our own branded RS PRO Graphite Dry Powder Lubricant to provide grease-free and odourless for substantial application support. The Graphite will not only help you to loosen the lock but also protect the surface from extensive dust and dirt, so you can enjoy the peace of mind for many years to come.
Features and Benefits
Application
This Graphite Lubricant is useful in spaces where dust and dirt is a concern; therefore, the following parts are perfect to use this material.
Frequently asked questions
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery, reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
How to apply Dry Graphite Lubricant to loosen the locker?
Firstly, you need to shake the dispenser well and remove the cap to apply it. We are recommending to hold and press the tube gently on the centre of the tube to start the process of lubricating the pins in the entrance lock. Once applied, put the key in and run a couple of times to distribute the Graphite to the pins.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Note
Avoid dry lubes to mix with applications where other oil-based, solvents or water is in lubrication use as this most likely will wash the Graphite away.
관련된 링크들
- Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- RS PRO Belt Lubricant Multi-Purpose 400 ml Aerosol Food Safe
- Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe
- CRC 5-56 PRO Lubricant Multi-Purpose 5 L Jerry Can
- Rocol Ultraform 1030 Lubricant Multi-Purpose 20 L Drum
- Rocol Ultraform 1050 Lubricant Multi-Purpose 20 L Drum
- Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol