RS Better World

Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩102,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩102,840.00
15 - 39₩98,740.00
40 +₩94,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
204-8346
제조사 부품 번호:
15281
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

Foodlube Premier 1

Sub Type

Multi Purpose Lubricant

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Safe

Yes

Colour

White

Base Material

Multi-Purpose

Minimum Operating Temperature

-30°C

Application

All Industries

Maximum Operating Temperature

180°C

Standards/Approvals

ISO 21469, Kosher Certified, NSF H1 registered - 141084, FDA Group 21 CFR 178.3570, Halal Certified

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

제외

COO (Country of Origin):
GB
The Rocol FOODLUBE Premier 1 is a soft, white, non-toxic lubricant for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes particularly those operating in food, pharmaceutical and other clean environments. Available in 380g Shuttle cartridge.

It offers an excellent wide temperature resistance of -30°C to +180°C

It exhibits excellent EP performance with a 4-ball weld load of 315 kg

It has excellent oxidation stability resulting in extended relubrication intervals and a reduction in lubricant usage

관련된 링크들