RS Better World
Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- RS 제품 번호:
- 204-8351
- 제조사 부품 번호:
- 15753
- 제조업체:
- Rocol
대량 구매 할인 받기
15개 더 담고 ₩82,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩138,000.00
재고있음
- 159 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩138,000.00 | - |
| 15 - 39 | ₩132,480.00 | ₩82,800.00 |
| 40 + | ₩126,960.00 | ₩441,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 204-8351
- 제조사 부품 번호:
- 15753
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Multi-Paste | |
| Product Form | Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Tin | |
| Package Size | 500 g | |
| Colour | White | |
| Food Safe | Yes | |
| Base Material | Multi-Purpose | |
| Flash Point | 200°C | |
| Minimum Operating Temperature | -30°C | |
| Lubricant Film | Thin Film | |
| Application | All Industries | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | FDA Group 21 CFR 178.3570, NSF H1 registered - 121614, ISO 21469 | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Multi-Paste | ||
Product Form Paste | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Tin | ||
Package Size 500 g | ||
Colour White | ||
Food Safe Yes | ||
Base Material Multi-Purpose | ||
Flash Point 200°C | ||
Minimum Operating Temperature -30°C | ||
Lubricant Film Thin Film | ||
Application All Industries | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals FDA Group 21 CFR 178.3570, NSF H1 registered - 121614, ISO 21469 | ||
Hazardous Area Certification No | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- GB
ROCOL FOODLUBE MULTIPASTE is a multi-purpose lubricating paste developed specifically for the food and pharmaceutical industries. It is specifically designed for wet, dirty and corrosive operating environments, and those subject to frequent wash out.
Formulated to prevent wear and galling of moving parts
Particularly suited to harsh environments including those subject to frequent chemical cleaning
Multi-metal compatibility; including stainless steel and aluminium alloy components
FOODLUBE MULTIPASTE can be used in a wide variety of dynamic applications including; Open gears, lead screws, threads, bushes and slides.
FOODLUBE MULTIPASTE can also be used as an antiseize and as a cutting compound.
Features and Benefits
Excellent temperature resistance -30°C to +450°C
minimum.
The 400g cartridge has metal detectable plastic components (end caps) capable of detection by most metal detection equipment.
Extremely low chlorine and sulphur levels making it ideal for preventing pick up and seizure of stainless steel fasteners, particularly at elevated temperatures.
Economical in use – only requires a thin film for maximum performance.
Extremely tenacious – resists water wash.
FOODLUBE MULTIPASTE is also an ideal, adhesive,lubricating paste for bushes, slides and small open gears operating in food, pharmaceutical and other clean environments.
Suitable for use with aluminium and its alloys.
Specifications
FOODLUBE MULTIPASTE does not contain: mineral hydrocarbons, animal derived materials, nut oils or genetically modified ingredients.
FOODLUBE MULTIPASTE is manufactured from only
FDA listed ingredients, FDA Group 21 CFR 178.3570
NSF H1 registered – 121614
ISO 21469
Halal certified
Kosher certified
관련된 링크들
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
- Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol Foodlube Premier 1 Lubricant 380 g Cartridge Food Safe
- Rocol Foodlube® Ultra Lubricant Synthetic 380 g Cartridge Food Safe
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe