Ambersil Dry Film Anti-Stick Lubricant PTFE 400 ml Aerosol

대량 구매 할인 받기

6개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩53,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩53,900.00-
6 - 11₩51,740.004%
12 +₩49,160.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6572
제조사 부품 번호:
31573-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Lubricant

Trade Name

Dry Film Anti-Stick

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Colour

Off-White

Food Safe

No

Base Material

PTFE

Flash Point

12°C

Application

Paper, Plastic Manufacturing Industry, Textile Industry

Standards/Approvals

No

Hazardous Area Certification

No

제외

Ambersil Lubricant, PTFE Lubricant, 400ml Package Size - 31573-AB


This lubricant offers a non-wet, anti-stick solution ideal for industries where contamination from wet or silicone-based products is a concern. Designed to reduce friction and protect surfaces, it provides clean, efficient lubrication across various applications, making it perfect for sensitive industrial settings.

Features & Benefits


• Provides a dry, non-staining film for delicate applications

• Resists water, oil, and solvents, enhancing durability

• Functions as an effective mould release agent for easy part removal

• Complies with industrial standards for non-food safe use

• Convenient aerosol packaging allows easy application from a distance

Applications


• Lubrication in paper manufacturing processes

• Prevents abrasion and sticking in textile production

• Enhances efficiency in plastics manufacturing

• Acts as an electrical anti-tracking agent in electrical devices

• Ideal for environments where contamination must be avoided

How does it perform in high-temperature environments?


It remains effective within a temperature range of -100°C to +200°C, retaining its lubrication properties.

Can it be used on electrical components?


Yes, it functions as an electrical anti-tracking agent, ensuring safety in electrical applications.

What is the best way to apply the product?


For best results, apply a light, even coat from a distance of 9 to 12 inches.

Is it safe to use around food processing areas?


No, this product is classified as non-food safe and should not be used in food-related environments.

How long can it be stored before use?


When stored correctly, it has a shelf life of at least 72 months, making it suitable for long-term storage.

관련된 링크들