Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 750 g Tin

대량 구매 할인 받기

15개 더 담고 ₩298,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩498,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩498,700.00-
15 - 39₩478,780.00₩298,800.00
40 +₩458,820.00₩1,595,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-8349
제조사 부품 번호:
10046
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

Dry Moly Paste

Product Form

Paste

Package Type

Tin

Package Size

750 g

Colour

Black, Blue

Food Safe

No

Base Material

Molybdenum Disulphide

Minimum Operating Temperature

-50°C

Lubricant Film

Dry

Maximum Operating Temperature

450°C

Application

All Industries

Standards/Approvals

Rolls Royce Specification - R-R OMAT 4/53, NATO Stock No 8030 99 224-7380

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB

Dry Moly Paste - Dry film coating of molybdenum disulphide in paste form


ROCOL Dry Moly Paste is a very high content molybdenum disulphide paste. It is designed to lubricate sliding mechanisms such as plain bearings, pins, cams and slides where a wet lubricant cannot

be tolerated.Also available in aerosol form – see Dry Moly Spray,

and solvent based liquid form – see Dry Moly Fluid.

Typical Applications


ROCOL Dry Moly Paste is an ideal assembly lubricant for disc spring assemblies, sliding mechanisms, plain bearings and other

applications where a totally dry film lubricant is required.

Features and Benefits:


ROCOL Dry Moly Paste has a temperature range of -50°C to +450°C.

ROCOL Dry Moly Paste can be used where wet films cannot be tolerated due to its dry film lubrication that resists pick up of contaminants.

ROCOL Dry Moly Paste prevents galling, pick-up and seizure.

ROCOL Dry Moly Paste is resistant to high loads (up to 7,000 kg/cm2).

Excellent wear resistance due to its high

molybdenum disulphide content.

Specifications:


ROCOL Dry Moly Paste meets the following specifications:

Rolls Royce Specification – R-R OMAT 4/53

NATO Stock No 8030 99 224-7380

관련된 링크들