Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 100 g Tube
- RS 제품 번호:
- 691-274
- 제조사 부품 번호:
- 10040
- 제조업체:
- Rocol
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩165,360.00
재고있음
- 112 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩165,360.00 | - |
| 5 - 9 | ₩160,740.00 | 2% |
| 10 + | ₩154,140.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 691-274
- 제조사 부품 번호:
- 10040
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Dry Moly Paste | |
| Product Form | Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Colour | Black, Blue | |
| Food Safe | No | |
| Base Material | Molybdenum Disulphide | |
| Lubricant Film | Dry | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | 150°C | |
| Application | Pin, Cam, Plain Bearing, Vacuum Equipment | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Dry Moly Paste | ||
Product Form Paste | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Tube | ||
Package Size 100 g | ||
Colour Black, Blue | ||
Food Safe No | ||
Base Material Molybdenum Disulphide | ||
Lubricant Film Dry | ||
Minimum Operating Temperature -50°C | ||
Flash Point 150°C | ||
Application Pin, Cam, Plain Bearing, Vacuum Equipment | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Rocol Dry Moly Lubricant
The Rocol 100g dry moly lubricant is a high content molybdenum disulphide soft paste which is designed to lubricate mechanisms where a wet lubricant cannot be tolerated.
It bonds to metal surfaces providing long term dry film lubrication.
Features and Benefits
Operating temperature ranging between -50°C and 450°C
Paste can be used where wet films cannot be tolerated due to its dry film lubrication that resists pick up of contaminants
Prevents galling, pickup and seizure
Excellent wear resistance due to its high molybdenum disulphide content
Low coefficient of friction
High water repellence
Compatibility with a wide variety of substrates
Withstands high loads up to 7,000kg/cm2
Applications
Disc spring assemblies
Sliding mechanism
Vacuum equipment
Cams
Pins
Bearing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
NATO approved
Naval approved
Rolls Royce approved
관련된 링크들
- Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 750 g Tin
- Ambersil Dry Moly Lubricant Molybdenum Disulphide 400 ml Aerosol
- Rocol MTLM Lubricant Molybdenum Disulphide 750 g Tin
- Rocol MTLM Lubricant Molybdenum Disulphide 18 kg Pail
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 6 kg Bucket
- Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- Rocol Chainguard 230 Lubricant Lubricant 5 L Can