Rocol MTLM Lubricant Molybdenum Disulphide 18 kg Pail

Subtotal (1 unit)*

₩12,055,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,055,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-4870
제조사 부품 번호:
10057
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

MTLM

Sub Type

Multi Purpose Lubricant

Product Form

Paste

Package Type

Pail

Package Size

18 kg

Colour

Black, Blue

Food Safe

No

Base Material

Molybdenum Disulphide

Lubricant Film

Dry

Flash Point

200°C

Minimum Operating Temperature

-50°C

Application

All Industries

Maximum Operating Temperature

450°C

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB
The ROCOL® MTLM Assembly & Running In Paste is a very high content molybdenum disulphide paste. It is designed to give a tough, wear resisting, greasy film which provides anti-seize protection, eases assembly and provides complete protection during the critical start up and running in periods.

Exceptional temperature range -50°C to +450°C

Reduces the forces required for assembly of close fitting components

Prevents galling, pick-up and seizure on assembly and during initial running in period before the service lubricant has circulated

Guards against wear and fretting corrosion

관련된 링크들