Rocol Chainguard 230 Lubricant Lubricant 5 L Can
- RS 제품 번호:
- 206-5642
- 제조사 부품 번호:
- 22255
- 제조업체:
- Rocol
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 206-5642
- 제조사 부품 번호:
- 22255
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Chainguard 230 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Can | |
| Package Size | 5 L | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 230°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Chainguard 230 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Can | ||
Package Size 5 L | ||
Food Safe No | ||
Base Material Lubricant | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 230°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Rocol's Chain guard 230 has high temperature, long life, EP chain and conveyor lubricant. The oil is formulated from a combination of synthetic ester and a special antioxidant package which ensures the highest performance in terms of thermal stability, low evaporation loss and minimal deposit formation.
Wide operating temperature range +10°C to +230°C
Compatible with most ester based fluid
관련된 링크들
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 550 Lubricant Ester Blend 5 L Can
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe