RS Better World

Rocol Foodlube Premier 1 Grease Multi-Purpose 18 kg Bucket Food Safe

Subtotal (1 unit)*

₩3,402,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,402,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
204-8352
제조사 부품 번호:
15294
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Grease

Trade Name

Foodlube Premier 1

Product Form

Grease

Sub Type

Multi Purpose Lubricant

Package Type

Bucket

Package Size

18 kg

Food Safe

Yes

Colour

White

Base Material

Multi-Purpose

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

180°C

Application

All Industries

Standards/Approvals

Halal Certified, ISO 21469, NSF H1 registered - 141084, Kosher Certified, FDA Group 21 CFR 178.3570

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

제외

COO (Country of Origin):
GB
The Rocol FOODLUBE Premier 1 is a soft, white, non-toxic lubricant for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes particularly those operating in food, pharmaceutical and other clean environments. Available in 18kg pack size.

It offers an excellent wide temperature resistance of -30°C to +180°C

It exhibits excellent EP performance with a 4-ball weld load of 315 kg

It is highly resistant to water wash off and offers excellent corrosion protection

관련된 링크들