RS Better World
Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- RS 제품 번호:
- 198-3800
- 제조사 부품 번호:
- 15251
- 제조업체:
- Rocol
대량 구매 할인 받기
15개 더 담고 ₩113,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩187,920.00
재고있음
- 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩187,920.00 | - |
| 15 - 39 | ₩180,380.00 | ₩113,100.00 |
| 40 + | ₩172,900.00 | ₩600,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 198-3800
- 제조사 부품 번호:
- 15251
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube Hi-Temp 2 | |
| Product Form | Paste | |
| Package Type | Stick | |
| Package Size | 380 g | |
| Food Safe | Yes | |
| Colour | White | |
| Base Material | Silicone | |
| Minimum Operating Temperature | -20°C | |
| Flash Point | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube Hi-Temp 2 | ||
Product Form Paste | ||
Package Type Stick | ||
Package Size 380 g | ||
Food Safe Yes | ||
Colour White | ||
Base Material Silicone | ||
Minimum Operating Temperature -20°C | ||
Flash Point 200°C | ||
Maximum Operating Temperature 200°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- GB
The Rocol Foodlube hi temp 2 is a no toxic lubricant designed for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes operating at high temperatures in food, pharmaceutical and other clean environments.
Food lube hi temp 2 has outstanding oxidation stability resulting in an extremely long service life
It offers good anti wear performance and is highly resistant to water wash off.
관련된 링크들
- Rocol Foodlube Premier 1 Lubricant 380 g Cartridge Food Safe
- Rocol Foodlube® Ultra Lubricant Synthetic 380 g Cartridge Food Safe
- Rocol Foodlube® Universal 2 Lubricant Polytetrafluoroethylene 380 g Cartridge Food Safe
- Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Polyalphaolefin 20 L Food Safe