RS Better World
Rocol Foodlube® Universal 2 Lubricant PTFE 380 g Cartridge Food Safe
- RS 제품 번호:
- 375-8285
- 제조사 부품 번호:
- 15231
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩158,100.00
재고있음
- 1,114 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 375-8285
- 제조사 부품 번호:
- 15231
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® Universal 2 | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Cartridge | |
| Package Size | 380 g | |
| Food Safe | Yes | |
| Colour | White | |
| Base Material | PTFE | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 160°C | |
| Application | Bearings, Brush, Ball Bearing, Slides | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® Universal 2 | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Cartridge | ||
Package Size 380 g | ||
Food Safe Yes | ||
Colour White | ||
Base Material PTFE | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 160°C | ||
Application Bearings, Brush, Ball Bearing, Slides | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- GB
Rocol FoodLube Universal lubricant
The Rocol 380g FoodLube universal grease 2 lubricant is a white, non-toxic designed for effective lubrication and protection of ball, roller and plain bearings, slides and bushes operating in food, pharmaceutical and other clean environments. This grease cartridge has metal detectable plastic components (end caps) capable of detection by most metal detection equipment. It is suitable for all the types of bearings where incidental contact with foodstuffs may occur or in applications where the clean, non-toxic lubricants are preferred. This grease 2 is for normal use, generally applied by grease gun or keg pump. It can be used for the lubrication of sliding surfaces and all the types of plain and anti-friction bearings.
Features and Benefits
Operating temperature ranges between –50°C and 160°C
Outstanding EP performance (620kg weld load)
Excellent corrosion protection
Does not contain animal-derived materials, nut oils or genetically modified ingredients
Non-emulsifying, highly resistant to water washout
Good load carrying capabilities reduces wear
Provides long-term lubrication and extends bearing life
Shelf life of 3 years
Applications
Ball bearings
Bearings
Rollers
Certifications
DIN V 10517
NSF H1 registered
Halal certified
Kosher certified
관련된 링크들
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Foodlube Premier 1 Lubricant 380 g Cartridge Food Safe
- Rocol Foodlube® Ultra Lubricant Synthetic 380 g Cartridge Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe