Rocol Sapphire Precision Lube Spray Lubricant Polytetrafluoroethylene 400 ml Aerosol
- RS 제품 번호:
- 463-2487
- 제조사 부품 번호:
- 34341
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩83,100.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 463-2487
- 제조사 부품 번호:
- 34341
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Sapphire Precision Lube Spray | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Gas | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Colourless | |
| Base Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -55°C | |
| Application | Gears, Electrical Equipment, Metal, Contacts, Chain | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Sapphire Precision Lube Spray | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Gas | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Colourless | ||
Base Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -55°C | ||
Application Gears, Electrical Equipment, Metal, Contacts, Chain | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Rocol Sapphire Lubricant
The Rocol 400ml Sapphire precision lubricant is a high-performance maintenance spray, designed to provide excellent lubrication, penetration and protection in a with a range of applications. This spray is a clean, non-toxic, highly penetrating lubricant which is free from chlorinated solvents. It also reduces friction in all the moving parts.
Warning:
Highly flammable aerosol
Features and Benefits
Wide temperature range between -55°C and 250°C
Outstanding high load and EP performance with a weld load of 315kg
Ultra high-performance universal maintenance lubricant which deposits a virtually colourless long-lasting film for extended lubrication intervals
Contains PTFE as a solid lubricant to reduce the friction in the application
Shelf life of 2 years
Applications
Chains
Threaded components
Sliding surfaces
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Rocol WD Spray, WD Spray Lubricant Oil, Oil 300 ml Aerosol
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol