Ambersil Copper Anti-seize Lubricant Copper 500 g Tin

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩44,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 385 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩44,380.00
10 - 19₩42,620.00
20 +₩40,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-029
제조사 부품 번호:
31652-AA
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Lubricant

Trade Name

Copper Anti-seize

Product Form

Paste

Sub Type

Multi Purpose Lubricant

Package Type

Tin

Package Size

500 g

Colour

Copper

Food Safe

No

Base Material

Copper

Standards/Approvals

No

Hazardous Area Certification

No

Ambersil Lubricant, Copper Lubricant, 500g Package Size - 31652-AA


This copper anti-seize lubricant is formulated for high-temperature applications, providing robust protection against seizing and corrosion. Its unique composition caters to various mechanical needs, ensuring consistent performance in challenging environments. This lubricant is especially useful in industries that rely on fasteners and hydraulic components where durability and ease of maintenance are critical.

Features & Benefits


• Reduces friction and wear, maintaining effectiveness even when oil evaporates

• High resistance to pressure and temperature variations

• Facilitates proper assembly and simplifies disassembly

• Protects threaded components for reuse

• Offers sealing capabilities in corrosive conditions

• Resists migration at high temperatures for reliable performance

Applications


• Suitable for screw connections on hydraulic equipment

• Ideal for bushings and fittings in braking systems

• Used for spark plugs and wheel bolts

• Applicable in pipeline connections and flange seals

• Appropriate for exhaust screw connections and linkages

How should the surface be prepared before application?


Surfaces should be clean, dry, and free from grease, which can be achieved with an oil-free solvent.

Is this product compatible with rubber and plastic components?


It is recommended to test compatibility with rubber and plastic before use to prevent damage.

Can this product be used in oxygen systems?


No, it must not be used in energised equipment or oxygen systems.

How should I apply the lubricant for best results?


Apply a thin, even film using either spray or brush on the necessary surfaces.

관련된 링크들