Ambersil 40+ Protective Lubricant Lubricant Lubricant 5 L Jerry Can
- RS 제품 번호:
- 206-4829
- 제조사 부품 번호:
- 31635-aa
- 제조업체:
- Ambersil
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩81,820.00
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩81,820.00 |
| 15 - 39 | ₩78,540.00 |
| 40 + | ₩75,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-4829
- 제조사 부품 번호:
- 31635-aa
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | 40+ Protective Lubricant | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Minimum Operating Temperature | -20°C | |
| Flash Point | 43°C | |
| Application | Electrical Equipment, Mechanical Equipment | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Lubricant | ||
Trade Name 40+ Protective Lubricant | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Food Safe No | ||
Base Material Lubricant | ||
Minimum Operating Temperature -20°C | ||
Flash Point 43°C | ||
Application Electrical Equipment, Mechanical Equipment | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Ambersil 40+ Protective Lubricant, Can Package, 5l Package size - 31635-aa
This Ambersil 40+ Protective Lubricant is designed to protect against corrosion, displace water, and provide lubrication to mechanical and electrical systems. Suitable for application by spray, swab, or dip, it effectively prevents corrosion and ensures ongoing protection against damage and dampness. This lubricant performs well even in extreme sub-zero temperatures and is compatible with various metals, including aluminium.
Features & Benefits
• Non-conductive protective film for electrical safety
• Effective moisture displacement aiding ignition system functionality
• Prevents corrosion for long-lasting equipment protection
• Supports a wide temperature range: -20°C to +115°C
• Compatible with various materials, minimising surface damage
• Freshly machined surfaces resist fingerprints and maintain cleanliness
Applications
• Ideal for use on mechanical components and equipment
• Suitable for electrical applications, including ignition systems
• Effective for maintenance of automotive and aerospace machinery
• Useful in railway applications for equipment upkeep
• Can be applied to fasteners to free seised parts
Can it be used on rubber materials?
Yes, it shows no visible effects when sprayed on rubber.
Will it damage plastics during use?
No visible effects after 240 hours of immersion in various plastics.
관련된 링크들
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- Action Can AC-90 Lubricant Oil 5 L Jerry Can
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol