Honeywell Technologies GLZ Series Roller Plunger Limit Switch, IP67, Double Insulated, Metal Housing, 6A

Subtotal (1 unit)*

₩261,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 12월 28일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩261,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
821-0454
제조사 부품 번호:
GLZ1AC
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Double Insulated, Metal

Switching Current

6A

Terminal Type

Screw

Series

GLZ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, IEC, EN, CCC, CE, CSA

Hazardous Area Certification

No

Mounting Orientation

Bottom

Mechanical Life

15000000Operations

Honeywell GLZ Series Limit Switch, Roller Plunger Actuator, IP67 - GLZ1AC


This limit switch is a rugged position-sensing device designed for industrial control and safety applications. It employs a roller plunger actuator to detect mechanical movement and provides a wired switching output via screw terminals. The unit is built for demanding environments and long service cycles, making it suitable for automation and machinery control contexts.

Features and Benefits:


• IP67-rated enclosure provides dust-tight and waterproof protection
• Rated switching current of 6A supports common industrial loads
• Operates from −40°C to 85°C for broad temperature use
• Mechanical life 15,000,000 operations for extended duty cycles
• Double-insulated metal housing reduces risk of electrical faults
• Screw Terminal arrangement allows secure field wiring

Applications


• Suitable for end-of-travel detection on conveyors and loaders
• Ideal for machine interlocks in manufacturing cells
• Used with actuator arms for automated assembly lines
• Can be used for position sensing in packaging machinery
• Suitable for safety stops on material-handling equipment

How should the device be mounted for reliable activation?


The switch is intended for bottom mounting

orient the roller plunger to match the machine’s travel and secure with appropriate fasteners to ensure repeatable actuation.

What approvals support use in regulated installations?


The component holds multiple international approvals, allowing integration in systems requiring recognised safety and conformity marks.

How is electrical connection achieved on site?


Wiring is completed via screw terminals that accept stranded or solid conductors and permit firm clamping for vibration-prone environments.

What thermal conditions can the switch tolerate during continuous operation?


The unit functions across a wide thermal span from −40°C up to a maximum of 85°C, suitable for cold stores through heated plant areas.

Approvals

UL/ UL listed for Canada

Warning

GLA limit switches have not been designed as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of the products failing.

Standards

IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.

EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).

IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.

Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.

관련된 링크들