ABB CM-ENE MIN Series Liquid Level Relay -, Snap-On, Screw, DIN Rail 240V ac-Rated Relay

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩162,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-7447
제조사 부품 번호:
1SVR550851R9500 CM-ENE MIN
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Liquid Level Relay

Probe Voltage

30V ac

Overall Length

88.5mm

Mount Type

Snap-On, Screw, DIN Rail

Overall Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20, IP50

Maximum Supply Voltage

240V ac

Overall Width

22.5mm

Standards/Approvals

IEC

Hazardous Area Certification

No

Series

CM-ENE MIN

Output Type

Relay

Current Rating

4A

Number of Outputs

5

Sensitivity

100kΩ

COO (Country of Origin):
BG

Minimum Liquid Level Relay - ABB CM-ENE MIN


Minimum Liquid Level Relays monitor the minimum liquid level, often used within pumped control systems and for overflow monitoring applications.

Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.

Application Examples


Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:

Monitoring and control of liquid levels

Protection of pumps against dry running

Ability to detect liquid leaks in a system

Control of media mixing ratios

Control of liquid levels

관련된 링크들