ABB Monitoring Relay, 1 Phase, SPST, DIN Rail, 24V ac 24 V dc
- RS 제품 번호:
- 237-3178
- 제조사 부품 번호:
- 1SVR550855R9400 CM-ENE MAX
- 제조업체:
- ABB
Subtotal (1 unit)*
₩164,900.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3178
- 제조사 부품 번호:
- 1SVR550855R9400 CM-ENE MAX
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Height | 78mm | |
| Length | 78.5mm | |
| Series | CM | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Measurement Range | 0 → 100 kΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Height 78mm | ||
Length 78.5mm | ||
Series CM | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Measurement Range 0 → 100 kΩ | ||
- COO (Country of Origin):
- BG
ABB Series CM Monitoring Relay, Liquid Level Monitoring Application, SPST Contact Configuration - 1SVR550855R9400 CM-ENE MAX
This monitoring relay is a robust solution designed for liquid level monitoring applications. Compact in size, with dimensions of 78.5 x 22.5 x 78mm, it is specifically engineered for DIN rail mounting, facilitating easy installation in various electrical systems. Capable of operating within a temperature range of -20 to +60°C, this equipment ensures reliable performance in demanding conditions.
Features & Benefits
• Monitors liquid levels with precision for operational efficiency
• Single pole single throw (SPST) for straightforward control
• Operating temperature range enhances application adaptability
• Screw terminal type ensures secure and reliable connections
Applications
• Used for automatic liquid level control in industrial tanks
• Ideal for water treatment facilities for level management
• Suitable for monitoring levels in chemical processing equipment
• Recommended for manufacturing sectors for liquid flow monitoring
What range of frequencies can be detected by this monitoring device?
It can detect frequencies ranging from 50 to 60Hz, making it versatile for different applications in liquid level monitoring.
How does the relay perform in extreme temperatures?
With an operational temperature range of -20 to +60°C, it is designed to function effectively in diverse environmental conditions without compromising performance.
Which mounting type is required for proper installation?
The relay is specifically designed for DIN rail mounting, ensuring a secure fit within cabinet environments commonly used in electrical installations.
관련된 링크들
- ABB Monitoring Relay, 1, 3 Phase, SPST, DIN Rail
- ABB Monitoring Relay, 3, 1 Phase, SPST, DIN Rail, 440V ac
- ABB Monitoring Relay, 3 Phase, DIN Rail
- ABB Monitoring Relay, 1, 3 Phase, DIN Rail
- ABB CM-ENE MIN Series Liquid Level Relay -, Screw, DIN Rail, Snap-On 24V ac-Rated Relay
- ABB Monitoring Relay, 1 Phase, SPST, DIN Rail 24V ac, 240 V ac
- ABB Monitoring Relay, 1 Phase, SPST, DIN Rail 240V ac
- ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail 24 V dc