Laserliner 092.278A Camera Probe, 1 m Probe Length, 60 x 720 pixel Resolution, LED Illumination
- RS 제품 번호:
- 330-899
- 제조사 부품 번호:
- 092.278A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩7,767,180.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,767,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 330-899
- 제조사 부품 번호:
- 092.278A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Probe Length | 1m | |
| Product Type | Camera Probe | |
| Screen Resolution | 60 x 720 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Field of View FOV | 120° | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Probe Length 1m | ||
Product Type Camera Probe | ||
Screen Resolution 60 x 720 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Field of View FOV 120° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner Inspector Camera features an extremely compact camera head which ideal for precise visual inspections of small openings, for example in motor vehicles or machines. The watertight, movable camera head can be optimally adjusted for the location using the 3D control. Thanks to the object illumination with six high performance ceramic LEDs, clear images can be achieved even under the worst conditions.
Clear images even under the worst conditions
Manual 3D control of titanium camera head which moves through maximum 160°
Sturdy and durable adjustment mechanism
Powerful object lighting thanks to 6 high performance ceramic LED
High grade and long life flexible tungsten tubing
관련된 링크들
- Laserliner 092.276A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.935A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.928A 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.981.55H 3.9 mm probe Camera Probe, 2 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.275A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 72 pixel Resolution, LED Illumination