Laserliner 092.276A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 720 pixel Resolution, LED Illumination
- RS 제품 번호:
- 287-3049
- 제조사 부품 번호:
- 092.276A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩4,582,220.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,582,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3049
- 제조사 부품 번호:
- 092.276A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 2m | |
| Probe Diameter | 6mm | |
| Screen Resolution | 960 x 720 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 25mm | |
| Field of View FOV | 85° | |
| Probe Waterproof Rating | IP68 | |
| Maximum Bend Radius | 210mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 2m | ||
Probe Diameter 6mm | ||
Screen Resolution 960 x 720 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 25mm | ||
Field of View FOV 85° | ||
Probe Waterproof Rating IP68 | ||
Maximum Bend Radius 210mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner 2M replacement probe for the VideoInspector 3D features a manually controlled titanium camera head capable of 3D movement up to 210°. It excels in problem locating, revealing objects behind walls, circuits, or cables even in low-light conditions, thanks to its LED lighting. With a compact measuring head (ø 6 mm), it's ideal for accessing tight spaces. Six high-performance ceramic LEDs provide powerful object lighting, while the contrasty LC display ensures optimal visibility even in bright conditions.
Replaceable camera unit
Waterproof camera head and cable
Sturdy, durable adjustment mechanism
High-grade, long-life flexible tungsten tubing
Control unit not included
관련된 링크들
- Laserliner 092.275A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 72 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.940A 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.940B 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit, 1500 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943B 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination