Laserliner 092.275A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 72 pixel Resolution, LED Illumination
- RS 제품 번호:
- 287-3046
- 제조사 부품 번호:
- 092.275A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩6,531,680.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,531,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3046
- 제조사 부품 번호:
- 092.275A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 2m | |
| Probe Diameter | 6mm | |
| Screen Resolution | 960 x 72 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 25mm | |
| Sub Type | Professional Video Inspection System with Individually Flexible Camera Head | |
| Battery Type | Lithium-ion | |
| Number of Batteries | 1 | |
| Probe Waterproof Rating | Water Resistant | |
| Field of View FOV | 85° | |
| Standards/Approvals | RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 2m | ||
Probe Diameter 6mm | ||
Screen Resolution 960 x 72 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 25mm | ||
Sub Type Professional Video Inspection System with Individually Flexible Camera Head | ||
Battery Type Lithium-ion | ||
Number of Batteries 1 | ||
Probe Waterproof Rating Water Resistant | ||
Field of View FOV 85° | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CN
The Laserliner professional video inspection system features a manually controlled titanium camera head capable of 3D movement up to 210°. It excels in problem locating, revealing objects behind walls, circuits, or cables even in low-light conditions, thanks to its LED lighting. With a compact measuring head (ø 6 mm), it's ideal for accessing tight spaces. Six high-performance ceramic LEDs provide powerful object lighting, while the contrasty LC display ensures optimal visibility even in bright conditions.
Hold function: freeze frame
External monitors operated via HDMI connection
Micro USB port for charging battery
Replaceable camera unit
Waterproof camera head and cable
Sturdy, durable adjustment mechanism
High-grade, long-life flexible tungsten tubing
관련된 링크들
- Laserliner 092.276A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.940A 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.940B 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit, 1500 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943B 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination