Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination

Subtotal (1 unit)*

₩2,480,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,480,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3048
제조사 부품 번호:
092.283H
제조업체:
Laserliner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Laserliner

Product Type

Inspection Camera

Probe Length

2m

Probe Diameter

5.5mm

Screen Resolution

1280 x 720 pixel

Illumination Type

LED

Minimum Focus Distance

20mm

Number of Batteries

1

Sub Type

Probe Inspection Camera

Battery Type

Lithium-ion

Probe Waterproof Rating

Water Resistant

Field of View FOV

80°

Standards/Approvals

RoHS conform

COO (Country of Origin):
CN
The Laserliner professional video inspection system offers switchable front and side views, ideal for precise inspection of pipework, wall cavities, and motor vehicles. Its high-resolution camera captures detailed images and videos with 1:1 reproduction on the display without quality loss, aided by a sharp digital zoom for clear identification of details. Additional features include high-quality LED object lighting, optimal greyscale contrast reproduction, and a magnetic stand. The camera head is resistant to petrol and diesel, and magnet and hook sets can be attached for lifting or pulling hard-to-reach objects.

Effective problem localisation behind or in objects, walls, pipes, cavities

Very detailed image and video capture using high-resolution camera

1:1 reproduction on the display with no loss of quality

Extremely clear digital zoom due to cameras high resolution

User has both hands free to position the camera unit due to the magnetic stand on the base unit

관련된 링크들