Laserliner 092.283.55H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- RS 제품 번호:
- 287-3047
- 제조사 부품 번호:
- 092.283.55H
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩1,173,700.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,173,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3047
- 제조사 부품 번호:
- 092.283.55H
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 2m | |
| Probe Diameter | 5.5mm | |
| Screen Resolution | 1280 x 720 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 20mm | |
| Field of View FOV | 80° | |
| Probe Waterproof Rating | Water Resistant | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 2m | ||
Probe Diameter 5.5mm | ||
Screen Resolution 1280 x 720 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 20mm | ||
Field of View FOV 80° | ||
Probe Waterproof Rating Water Resistant | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The Laserliner camera unit for the VideoFlex HD enables precise problem localization in pipelines, wall cavities, and motor vehicles. It records detailed images and videos with high resolution, displayed on the base unit without quality loss. Users can easily switch between front and side cameras for desired inspection views. Seven high-performance LEDs ensure excellent object lighting in poor conditions. Additionally, magnet and hook sets can be attached to the water, petrol, and diesel-resistant camera head for lifting or pulling challenging objects.
Camera unit for the VideoFlex HD
Effective problem localisation behind or in objects, walls, pipes, cavities
Quick change of view at the touch of a button due to front and side cameras
관련된 링크들
- Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.935A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.928A 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.981.55H 3.9 mm probe Camera Probe, 2 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.275A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 72 pixel Resolution, LED Illumination
- Laserliner 092.276A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.943B 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination