Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Module, 150 A 1.2 kV Module, Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 10 units)*

₩2,482,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
10 - 20₩248,220.00₩2,482,200.00
30 +₩240,774.00₩2,407,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5336
제조사 부품 번호:
FP150R12KT4BPSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Maximum Continuous Collector Current Ic

150A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Package Type

Module

Configuration

3 Phase Bridge

Mount Type

Panel

Maximum Collector Emitter Saturation Voltage VceSAT

1.75V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

20.5mm

Standards/Approvals

EN61140, IEC61140

Width

62.5mm

Length

122mm

Automotive Standard

No

Infineon IGBT Module, 150A Maximum Continuous Collector Current, 1.75V Maximum Collector-Emitter Saturation Voltage - FP150R12KT4BPSA1


This IGBT module is a power switching component designed for use in industrial power electronics where high current handling and low conduction saturation are required. It provides a Compact module package suitable for integration into converters, inverters and other systems that demand efficient switching at elevated collector currents, while conforming to recognised safety standards.

Features and Benefits:


• 150A current rating enables high-current switching applications
• 1.75V VCE(sat) reduces conduction losses under load
• Module package supports straightforward system integration
• Conforms to EN61140 and IEC61140 for electrical safety adherence

Applications


• Suitable for industrial motor drive power stages
• Ideal for medium-power inverter modules
• Used with power converters requiring low saturation
• Can be used for high-current supply switching arrangements

What is the maximum continuous current this unit can carry?


It is rated for a continuous collector current of 150A.

What conduction characteristic reduces power dissipation during operation?


The device exhibits a maximum collector-emitter saturation voltage of 1.75V which limits conduction losses.

How does the physical form aid installation?


The component is supplied in a module package that simplifies mounting and electrical connection in power assemblies.

Which safety standards does it meet?


It meets EN61140 and IEC61140 safety standards.

What is the module's physical height and length?


The module measures 20.5mm in height and 122mm in length.

관련된 링크들