Siemens MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- RS 제품 번호:
- 282-3476
- 제조사 부품 번호:
- 6AV2128-3GB70-0AX0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩4,852,340.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,852,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-3476
- 제조사 부품 번호:
- 6AV2128-3GB70-0AX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | HMI Panel | |
| Series | MTP700 Unified Comfort | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 2 | |
| Port Type | 2 x Ethernet, COM, 4 x USB, 2 x SD card, RS422/485 | |
| Onboard Memory | 12MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 7in | |
| Depth | 66mm | |
| Standards/Approvals | EAC, CE | |
| Width | 197mm | |
| IP Rating | IP69, IP20 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type HMI Panel | ||
Series MTP700 Unified Comfort | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 2 | ||
Port Type 2 x Ethernet, COM, 4 x USB, 2 x SD card, RS422/485 | ||
Onboard Memory 12MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 7in | ||
Depth 66mm | ||
Standards/Approvals EAC, CE | ||
Width 197mm | ||
IP Rating IP69, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6AV2128 Series HMI Panel, 7 inches Diagonal Display size, 800x480 Pixel Display Resolution - 6AV2128-3GB70-0AX0
This HMI panel provides a human–machine Interface for industrial control and monitoring applications, offering a Compact touchscreen suited to factory-floor environments. It combines a 7in colour TFT display with integrated connectivity and resilient ingress protection options, enabling interaction with automation equipment across a range of ambient conditions.
Features & Benefits
• 800x480 resolution delivers clear visualisation for process data
• Up to 50°C operating temperature supports hot-site deployment
• 12MB onboard memory enables local storage of configurations
• Dual Ethernet ports allow networked device communication
• RS422/485 and COM ports permit serial integration with legacy kit
• Up to 50°C operating temperature supports hot-site deployment
• 12MB onboard memory enables local storage of configurations
• Dual Ethernet ports allow networked device communication
• RS422/485 and COM ports permit serial integration with legacy kit
**Applications**
• Suitable for supervisory control in manufacturing plants
• Ideal for integration with PLCs using serial communication
• Used for HMI screens in food-processing lines requiring washdown
• Can be used for machine-level monitoring where Compact displays are needed
• Ideal for integration with PLCs using serial communication
• Used for HMI screens in food-processing lines requiring washdown
• Can be used for machine-level monitoring where Compact displays are needed
What types of I/O are available for connecting peripheral devices?
It provides multiple host interfaces including four USB connectors, two SD card slots for removable media, Plus serial COM and RS422/485 ports for peripheral and legacy device connections.
How does the unit cope with harsh cleaning or corrosive environments?
The enclosure is available with an IP69 rating to withstand high-pressure, high-temperature washdowns, while an IP20 rating covers standard indoor installations.
What display technology is used and how does it affect viewing?
The screen employs TFT display technology to ensure stable colour reproduction and sufficient contrast for industrial lighting conditions.
Which approvals validate suitability for international deployment?
The product carries recognised conformity marks that indicate adherence to relevant regional standards for industrial equipment.
관련된 링크들
- Siemens MTP700 Unified Comfort, SIMATIC Series HMI Panel - 7 in, TFT Display, 800 pixel x 480 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens 6AV2128, MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort, SIMATIC HMI Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128, MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in, TFT Display, 1280 x 800 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel