Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩7,294,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,294,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3479
제조사 부품 번호:
6AV2128-3KB70-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

MTP1000 Unified Comfort

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Port Type

COM

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Diagonal Display Size

10.1in

Backlighting

Yes

Maximum Operating Temperature

50°C

Depth

67mm

Standards/Approvals

EAC, CE, UKCA

Width

292mm

IP Rating

IP20, IP69

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6AV2128 Series HMI Panel, 10.1 inches Diagonal Display size, 1280x800 Display Resolution - 6AV2128-3KB70-0AX0


This HMI panel provides a human–machine Interface for industrial control systems, displaying graphical information and accepting operator input in factory and machinery environments. It uses a backlit TFT screen to present clear visuals and connects to external equipment via COM Interfaces, operating within a controlled temperature range for typical plant conditions.

Features & Benefits


• 10.1inch TFT display delivering crisp 1280x800 resolution for detailed visuals
• Backlighting maintains legibility in low-light workspaces
• 12MB onboard memory enabling local storage of configuration data

**Applications**


• Suitable for machine control panels in production lines
• Ideal for food and beverage washdown stations requiring IP69 protection
• Used for operator interfaces on packaging machinery
• Can be used for monitoring HVAC and building services systems
• Used with PLCs for status visualisation and parameter entry

What environmental temperatures can it tolerate during operation?


It functions reliably between 0°C to 50°C, matching common indoor and some warmer industrial zones.

How does ingress protection vary for installation choices?


The device provides IP20 protection in typical mounted situations and IP69 for installations requiring high-pressure, high-temperature washdown resilience.

What type of connectivity is available for legacy equipment?


Two COM interfaces are provided to integrate directly with serial-based controllers and instruments.

관련된 링크들