Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel

Subtotal (1 unit)*

₩13,762,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,762,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3498
제조사 부품 번호:
6AV2128-3UB70-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

MTP1900 Unified Comfort

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

2

Port Type

RS422/485, 4 x USB, 2 x Ethernet, 2 x SD card, COM

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Diagonal Display Size

18.5in

Backlighting

Yes

Maximum Operating Temperature

45°C

Width

479mm

Standards/Approvals

UKCA, CE, EAC

Depth

79mm

IP Rating

IP69, IP20

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6AV2128 Series HMI Panel, 18.5 inches Diagonal Display size, 1920x1080 Display Resolution - 6AV2128-3UB70-0AX0


This HMI panel provides a high-resolution operator Interface for industrial control and monitoring tasks. It delivers full-HD visualisation on a flat-panel display and supports multiple communication paths for integration into automation networks. The unit is designed for continuous use in controlled industrial environments and carries recognised regional approvals.

Features & Benefits


• 1920x1080 TFT gives clear 1080p visuals for detailed HMIs
• 18.5 inch touchscreen permits expansive operator screens and controls
• RS422/485 and dual Ethernet enable robust network integration
• 4x USB and 2x SD card provide flexible local data transfer
• 12MB onboard memory stores essential runtime assets and logs
• Operating range 0 to 45 °C ensures predictable performance in plant

**Applications**


• Suitable for machine control panels requiring high-resolution displays
• Ideal for SCADA operator stations needing multiple network interfaces
• Used with serial field devices via RS422/485 connections
• Can be used for data logging and local recipe storage with SD cards
• Suitable for food and washdown environments with IP69 protection

What environmental sealing options does it offer for harsh washdown areas?


The front and exposed surfaces meet IP69 ingress protection for high‑pressure washdown

alternate zones meet IP20 for internal installation.

How many physical ports are available for peripherals and networking?


There are two Ethernet ports, four USB ports, two SD card slots, Plus RS422/485 and a COM Interface for serial peripherals.

What temperature conditions must be observed during operation?


The device operates reliably between 0°C to 45°C

strictly controlling ambient temperature within this window preserves display and electronics longevity.

관련된 링크들