Siemens MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

₩4,563,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,563,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3475
제조사 부품 번호:
6AV2128-3GB40-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

MTP700 Unified Comfort

Product Type

HMI Panel

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

2

Port Type

2 x SD card, 4 x USB, 2 x Ethernet, RS422/485, COM

Minimum Operating Temperature

0°C

Onboard Memory

12MB

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

7in

Depth

66.3mm

Standards/Approvals

EAC, CE

Width

225.6mm

IP Rating

IP20, IP69

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6AV2128 Series HMI Panel, 7 inches Diagonal Display size, 800x480 pixel Display Resolution - 6AV2128-3GB40-0AX0


This HMI panel provides a Compact operator Interface for industrial control systems, offering a backlit colour display and multiple connectivity options for monitoring and command tasks. It is designed for use in manufacturing and processing environments where a clear Visual Interface and robust communications are required.

Features & Benefits


• 7in TFT display delivers clear graphical information for operators
• 800x480 resolution improves detail visibility for complex screens
• 12MB onboard memory enables storage of screens and runtime data
• Dual Ethernet ports provide network redundancy and segmentation
• Multiple port types support flexible device integration
• Operating range 0 to 50 °C allows deployment in typical plant conditions

**Applications**


• Suitable for machine control panels requiring Visual feedback
• Ideal for process monitoring stations on production lines
• Used with PLCs and sensors via serial interfaces for data exchange
• Can be used for factory-floor HMIs needing removable media access

Which connection options are available for linking to controllers?


It offers Ethernet and serial connectivity including RS422/RS485 Plus additional COM options to Interface with a variety of controllers and field devices.

How can I expand storage or transfer screen projects?


The unit includes SD card and USB ports to import, export or back up configuration files and application data.

What environmental protection does the enclosure provide?


The product is rated to IP20 for Basic protection and also to IP69 for high-pressure, high-temperature washdown situations.

관련된 링크들