Siemens MTP700 Unified Comfort, SIMATIC Series HMI Panel - 7 in, TFT Display, 800 x 400 pixel
- RS 제품 번호:
- 201-7719
- 제조사 부품 번호:
- 6AV2128-3GB36-0AX1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩4,343,480.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,343,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7719
- 제조사 부품 번호:
- 6AV2128-3GB36-0AX1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | MTP700 Unified Comfort, SIMATIC | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 800 x 400 pixel | |
| Number of Ports | 9 | |
| Onboard Memory | 12MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Standards/Approvals | RCM, cULus, KC, EAC, CE | |
| Length | 91.4mm | |
| Depth | 64mm | |
| Width | 152.4mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | IECEx, ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series MTP700 Unified Comfort, SIMATIC | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 800 x 400 pixel | ||
Number of Ports 9 | ||
Onboard Memory 12MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Standards/Approvals RCM, cULus, KC, EAC, CE | ||
Length 91.4mm | ||
Depth 64mm | ||
Width 152.4mm | ||
IP Rating IP65 | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series HMI Panel, 7 inches Display size, 800 x 480pixels Resolution - 6AV2128-3GB36-0AX1
This HMI panel is an integral component in the realm of automation, designed to enhance user interaction and control within industrial environments. Featuring a 7-inch TFT display with a resolution of 800 x 480 pixels, this product boasts a sleek and Compact design with dimensions of 158 x 214 x 63.6 mm. With an operational voltage of 24V DC, it is versatile for various applications while offering protection with an IP65 rating.
Features & Benefits
• 7-inch TFT HMI display ensures clear visibility of data
• PROFINET Interface facilitates seamless network communication
• 12MB onboard memory supports extensive usage storage
• Robust design suited for demanding industrial settings
• PROFINET Interface facilitates seamless network communication
• 12MB onboard memory supports extensive usage storage
• Robust design suited for demanding industrial settings
Applications
• Used with automation systems for intuitive control
• Applied in manufacturing processes to enhance oversight
• Utilised in machinery operation for efficient monitoring
• Effective in electrical control panels for streamlined connectivity
• Applied in manufacturing processes to enhance oversight
• Utilised in machinery operation for efficient monitoring
• Effective in electrical control panels for streamlined connectivity
How does the display clarity benefit operational efficiency?
The high resolution of 800 x 480 pixels provides Sharp images and text, allowing for easy reading of information, which enhances usability during operations.
What types of environments is the device suitable for?
Its IP65 rating makes it Ideal for environments where exposure to dust and water is an issue, ensuring durability and longevity in challenging conditions.
What temperature range can it operate in?
This panel can function in a temperature range starting from 0°C up to +50°C, facilitating use in diverse industrial situations.
관련된 링크들
- Siemens MTP1200 Unified Comfort, SIMATIC HMI Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort, SIMATIC Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in, TFT Display, 1280 x 800 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128, MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel