Phoenix Contact Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel
- RS 제품 번호:
- 265-8995
- 제조사 부품 번호:
- 1190417
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-8995
- 제조사 부품 번호:
- 1190417
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 5 | |
| Port Type | COM, Ethernet, USB | |
| Onboard Memory | 8GB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 10.1in | |
| Backlighting | Yes | |
| Standards/Approvals | IECEE CB Scheme, EAC, UL/cUL listed | |
| Width | 263mm | |
| Depth | 51mm | |
| IP Rating | IP20, IP66 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | EAC, cUL, UL, IECEE CB Scheme | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 5 | ||
Port Type COM, Ethernet, USB | ||
Onboard Memory 8GB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 10.1in | ||
Backlighting Yes | ||
Standards/Approvals IECEE CB Scheme, EAC, UL/cUL listed | ||
Width 263mm | ||
Depth 51mm | ||
IP Rating IP20, IP66 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification EAC, cUL, UL, IECEE CB Scheme | ||
- COO (Country of Origin):
- TW
The Phoenix Contact IP66 Touch panel with 10.1-inch widescreen XGA, PCAP display, software Visu+ RT.
PCAP touch interface, ten-point multi touch control
Fan less design
Dual USB 2.0 ports
Integrated Visu+ visualization software
Ideal for use with PLCnext
Configurable multifunction serial port
관련된 링크들
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel
- Red Lion HMI Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10 in, TFT Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel
- Phoenix Contact WebPanel Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel
- Omron HMI Series Touch Screen HMI - 12.1 in, TFT Display, 1280 x 800 pixel