Omron HMI Series Touch Screen HMI - 12.1 in, TFT Display, 1280 x 800 pixel
- RS 제품 번호:
- 264-1680
- Distrelec 제품 번호:
- 302-28-707
- 제조사 부품 번호:
- NA5-12W101B-V1
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-1680
- Distrelec 제품 번호:
- 302-28-707
- 제조사 부품 번호:
- NA5-12W101B-V1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Touch Screen HMI | |
| Series | HMI | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 244mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Touch Screen HMI | ||
Series HMI | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 6 | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 244mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour Black | ||
Omron NA5-V1 Series Touch Screen HMI, 12.1 inches Display size, 1280 x 800 Display Resolution - NA5-12W101B-V1
This touch screen human machine interface is designed to enhance user interaction with machinery and devices. Featuring a 12.1 inch HMI display with a vibrant TFT monitor, this model operates at a high resolution of 1280 x 800. Built to meet the demands of industrial environments, its IP65 rating ensures protection against dust and water ingress. The dimensions of the unit are 340mm x 244mm x 69mm, making it compact yet feature-rich for effective operations.
Features & Benefits
• Supports 24V DC supply, ensuring compatibility with industrial power systems
• Offers six ports for versatile connectivity options
• High-resolution 1280 x 800 display enhances visual clarity and detail
• IP65 certification protects against moisture and dust intrusion
• TFT technology provides over 16 million display colours, improving visual engagement
• Robust operating range between 0°C and +50°C enables use in varied environments
Applications
• Used to control and monitor machinery in manufacturing processes
• Integrated within automation systems for seamless data display and control
• Used alongside NJ/NX/NY series controllers for enhanced operational flexibility
• Ideal for environments requiring high durability and reliable performance
• Effective in involving multimedia display, including video and PDFs
How many ports are included for connectivity?
The unit is equipped with six ports that offer various connectivity options for devices and controllers, enhancing operational flexibility.
What are the environmental limits for operation?
It operates effectively in a temperature range from 0°C to +50°C, making it suitable for various industrial settings.
Can it display multimedia content?
Yes, this model supports multimedia features, allowing video and PDF files to be displayed, which aids in presenting information visually.
What type of touch technology is employed for user interaction?
It features an analogue resistive membrane type touch panel, providing reliable interaction with a durability rating of 1,000,000 operations.
관련된 링크들
- Omron HMI Series Touch Screen HMI - 12.1 in, TFT Display, 1280 x 800 pixel
- Red Lion HMI Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel
- Omron HMI Series Touch Screen HMI - 15.4 in, TFT Display, 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel
- Red Lion GRAPHITE Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel
- Phoenix Contact Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel