Schneider Electric Harmony Series Touch Screen HMI - 12 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩4,675,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,675,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-8156
Distrelec 제품 번호:
303-04-734
제조사 부품 번호:
HMIDT651
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Touch Screen HMI

Series

Harmony

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

6

Port Type

Serial/Ethernet/USB

Minimum Operating Temperature

0°C

Onboard Memory

256MB

Backlighting

Yes

Diagonal Display Size

12in

Maximum Operating Temperature

60°C

Width

231mm

Standards/Approvals

IEC 61132-2, cULus, KC, RCM, CSA, CE, UL

Length

309mm

Depth

67mm

IP Rating

IP67, IP66

Hazardous Area Certification

No

COO (Country of Origin):
CN

Schneider Electric HMIDT Series Touch Screen HMI, 12 in TFT Display, IP66/IP67 - HMIDT651


This touch screen HMI is part of the Magelis GTU range, designed for industrial automation applications. Featuring a vibrant 12-inch TFT display with a high resolution of 1280 x 800 pixels, this product combines functionality and clarity for optimal use in demanding environments. It measures 309 x 231 x 67mm, ensuring an efficient fit in various control panels.

Features & Benefits


• Supports both Ethernet and serial communication for versatile connectivity

• IP66 and IP67 ratings ensure protection against dust and water

• Equipped with a 600 MHz RISC processor for efficient performance

• Onboard memory of 256 MB and 512 kB for enhanced data handling

• User-friendly interface with a colour display for improved visibility

• Operates across a temperature range of 0 °C to +60 °C

Applications


• Ideal for controlling machinery in manufacturing processes

• Utilised in electrical and mechanical systems for real-time monitoring

• Suitable for automation tasks in harsh environmental conditions

• Employed in systems requiring remote access and data exchange

What connectivity options are available with this HMI?


It features multiple ports, including Ethernet, serial, and USB, allowing for flexible integration with various industrial systems.

How does the display perform in challenging conditions?


The display is IP66 and IP67 rated, ensuring it remains operational in both dusty and wet environments, which is crucial for industrial settings.

What processing capabilities can I expect from this device?


The HMI is powered by a 600 MHz RISC processor, which ensures prompt data processing and responsive user interaction, essential for efficient operation.

Can it handle high-temperature environments?


Yes, it is designed to function effectively in temperatures ranging from 0 °C to +60 °C, making it suitable for a wide range of industrial applications.

관련된 링크들