Schneider Electric Harmony Series Touch Screen HMI - 10 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩4,235,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,235,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-8144
Distrelec 제품 번호:
303-04-732
제조사 부품 번호:
HMIDT551
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Harmony

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

6

Port Type

Serial/Ethernet/USB

Onboard Memory

256MB

Minimum Operating Temperature

0°C

Diagonal Display Size

10in

Backlighting

Yes

Maximum Operating Temperature

60°C

Width

199mm

Standards/Approvals

CSA, IEC 61132-2, KC, UL, RCM, CE, cULus

Depth

67mm

Length

269mm

IP Rating

IP67, IP66

Hazardous Area Certification

No

COO (Country of Origin):
CN

Schneider Electric HMIDT551


This Magelis GTU universal touchscreen operator interface (HMI) is supplied with 12V to 24V DC, has a 10 color TFT LCD display with 1280 x 800 pixels and 262K colors. This universal touchscreen operator interface (HMI) is ideal for high-performance monitoring and communication. High-performance monitoring and communication thanks to a smartphone-like interface for use in the most demanding automation systems, including industrial control equipments, hazardous locations, and marine applications. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data. It also offers removable storage, dual LAN and dual communication interfaces. It resists permanent 60°C temperature, this makes it ideal for installation in areas where ventilation of the cabinet is not possible or risky.

To be used with the 200-7243 module to have the USB and Ethernet ports

Magelis GTU - Touch Panel


The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

LCD colour TFT display

Smartphone-like interface

High level of communication with all dual embedded interfaces

Front USB ports

Animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility and value display)

IP66/IP67 protection

Advanced display in 3 sizes/Smart display in 3 sizes

Up to 60 ̊ C for hot environment

Applications:


Complex machines

Food and beverage

Packaging and conveying

Schneider Electric Magelis GTU


관련된 링크들