Eaton 200 W Incandescent Lamp Bulkhead Hazardous Area Light Fitting, Temp T3, 230V ac E27,IECEx, ATEX
- RS 제품 번호:
- 220-6544
- 제조사 부품 번호:
- AB052110110001
- 제조업체:
- Eaton
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 220-6544
- 제조사 부품 번호:
- AB052110110001
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Temperature Classification | T3 | |
| Power | 200W | |
| Housing Material | Light Alloy | |
| Lamp Type | Incandescent Lamp | |
| Sub Type | Bulkhead | |
| Voltage | 230V ac | |
| Lamp Base/Socket | E27 | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -55°C | |
| Individual Lamp Wattage | 200W | |
| Maximum Operating Temperature | 55°C | |
| Length | 360mm | |
| Standards/Approvals | RoHS | |
| Width | 230mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Temperature Classification T3 | ||
Power 200W | ||
Housing Material Light Alloy | ||
Lamp Type Incandescent Lamp | ||
Sub Type Bulkhead | ||
Voltage 230V ac | ||
Lamp Base/Socket E27 | ||
IP Rating IP66 | ||
Minimum Operating Temperature -55°C | ||
Individual Lamp Wattage 200W | ||
Maximum Operating Temperature 55°C | ||
Length 360mm | ||
Standards/Approvals RoHS | ||
Width 230mm | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- RO
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, 277V ac,ATEX, IECEx
- Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light Fitting, 254V ac G13,ATEX, IECEx
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 254V ac,ATEX, IECEx
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- Eaton 44 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,IECEx, ATEX