Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light Fitting, 254V ac G13,ATEX, IECEx
- RS 제품 번호:
- 220-6534
- 제조사 부품 번호:
- 12265875101
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,472,440.00
일시적 품절
- 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,472,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-6534
- 제조사 부품 번호:
- 12265875101
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Power | 22W | |
| Housing Material | Fibreglass Reinforced Polyester | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Lamp | |
| Voltage | 254V ac | |
| Lamp Base/Socket | G13 | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Luminous Power | 2700 lm | |
| Maximum Operating Temperature | 55°C | |
| Individual Lamp Wattage | 22W | |
| Length | 760mm | |
| Standards/Approvals | RoHS | |
| Width | 188mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Power 22W | ||
Housing Material Fibreglass Reinforced Polyester | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Lamp | ||
Voltage 254V ac | ||
Lamp Base/Socket G13 | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Luminous Power 2700 lm | ||
Maximum Operating Temperature 55°C | ||
Individual Lamp Wattage 22W | ||
Length 760mm | ||
Standards/Approvals RoHS | ||
Width 188mm | ||
Hazardous Area Certification ATEX, IECEx | ||
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 254V ac,ATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, 277V ac,ATEX, IECEx
- Eaton 18 W Fluorescent Lamp Light Fitting Hazardous Area Light, Temp T4, 240V ac,ATEX
- Eaton 36 W Fluorescent Lamp Light Fitting Hazardous Area Light, Temp T4, 240V ac,ATEX
- Petrel 36 W Fluorescent Lamp Flameproof Hazardous Area Light, Temp T4, 240V ac,ATEX
- Petrel 18 W Fluorescent Lamp Flameproof Hazardous Area Light, Temp T4, 240V ac,ATEX