Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, 277V ac,ATEX, IECEx

Subtotal (1 unit)*

₩2,726,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,726,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-6536
제조사 부품 번호:
12300175111
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Mount Type

Lamp

Product Type

Hazardous Area Light Fitting

Housing Material

Fibreglass Reinforced Polyester

Power

67W

Sub Type

Lamp

Lamp Type

LED

Voltage

277V ac

IP Rating

IP67, IP66

Luminous Power

6920 lm (Frosted Glass Cover), 8120 lm (Clear Glass Cover)

Minimum Operating Temperature

-40°C

Individual Lamp Wattage

67W

Maximum Operating Temperature

55°C

Length

931mm

Standards/Approvals

RoHS

Width

201mm

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
RO

Eaton Hazardous Area Light Fitting, 67W Power Rating, 277 V AC Voltage Rating - 12300175111


This hazardous area light fitting by Eaton is a reliable LED solution designed for use in hazardous areas. With an energy-efficient 67W T4 LED light, it offers optimal performance and efficiency, replacing traditional fluorescent fixtures.

Features & Benefits


• LED technology with optimised thermal management for extended service life

• Up to 40% energy savings compared to fluorescent fixtures

• Long-lasting with a rated life of 100,000 hours at 25°C

• Wide, narrow, and standard beam optics for optimised light distribution

• Features a clear or frosted LED module cover for application flexibility

Applications


• Ideal for oil and gas refineries, petrochemical facilities, food and beverage facilities, platforms, loading docks, tunnels, and outdoor wall lighting

• Suitable for areas with moisture, dust, corrosion, extreme temperatures, and flammable vapours

Can this light fitting be used in hazardous areas with extreme temperatures?


Yes, the fitting is designed to operate in temperatures ranging from -40°C to +55°C.

Does this fixture offer energy savings compared to fluorescent fixtures?


Yes, it provides up to 40% energy efficiency compared to traditional fluorescent fixtures.

What is the typical lifetime of this Hazardous Area Light Fitting?


The light fitting has a rated life of 100,000 hours at 25°C, ensuring long-term, low-maintenance operation.

Note

Eaton formerly known as CEAG

관련된 링크들