Eaton 44 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- RS 제품 번호:
- 220-6514
- 제조사 부품 번호:
- 1 2300 145 111
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,022,040.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,022,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-6514
- 제조사 부품 번호:
- 1 2300 145 111
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Mount Type | Lamp | |
| Temperature Classification | T4 | |
| Power | 44W | |
| Housing Material | Fibreglass Reinforced Polyester | |
| Lamp Type | LED | |
| Sub Type | Lamp | |
| Voltage | 277V ac | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Luminous Power | 4580, 5480 lm (Clear Glass Cover), 5300, 4680 lm (Frosted Glass Cover) | |
| Maximum Operating Temperature | 55°C | |
| Length | 770mm | |
| Number of Lamps | 1 | |
| Width | 201mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX, IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Mount Type Lamp | ||
Temperature Classification T4 | ||
Power 44W | ||
Housing Material Fibreglass Reinforced Polyester | ||
Lamp Type LED | ||
Sub Type Lamp | ||
Voltage 277V ac | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Luminous Power 4580, 5480 lm (Clear Glass Cover), 5300, 4680 lm (Frosted Glass Cover) | ||
Maximum Operating Temperature 55°C | ||
Length 770mm | ||
Number of Lamps 1 | ||
Width 201mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- RO
Eaton Hazardous Area Light Fitting, Frosted Glass Cover, M20 Metal Thread - ExLin Series - 1 2300 145 111
Illuminate potentially volatile sections of your workspace with this hazardous area light fitting from Eaton. It features LED strings that operate independently, so you won't be left in the shadows if one of them fails. The fitting is housed in glass fibre-reinforced polyester that provides the wear and impact resistance you can count on in harsh environments. Its frosted glass lens diffuses light to give wide beams that cover a large area. What's more, the unit consumes just 44W of power, making it your energy-efficient workmate. You'll find components like this used in the oil and gas industry and scientific laboratories.
Features & Benefits
• IP67 rating shows that it's fully dustproof and resists immersion in up to 1m of water for 30 minutes
• Safe to use in demanding conditions thanks to an operating temperature range between -40°C and +55°C
• Light weight of 6.7kg for trouble-free handling during installation
What's the lifespan of this fitting?
This unit has a service life of up to 100,000 hours at +25°C, for a reliable long-term lighting solution.
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,IECEx, ATEX
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, 277V ac,ATEX, IECEx
- Eaton 49 W LED Emergency Hazardous Area Floodlight, 277V ac,IECEx, ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 254V ac,ATEX, IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 196 W LED Hazardous Area Floodlight, 277V ac,IECEx, ATEX