Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- RS 제품 번호:
- 220-6510
- 제조사 부품 번호:
- 1 2266 504 111
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,897,620.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
- 추가로 2026년 12월 31일 부터 5 개 단위 배송
- 추가로 2027년 1월 28일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,897,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-6510
- 제조사 부품 번호:
- 1 2266 504 111
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Mount Type | Lamp | |
| Power | 57W | |
| Lamp Type | LED | |
| Sub Type | Lamp | |
| Voltage | 254V ac | |
| IP Rating | IP67, IP66 | |
| Lifespan | 110h | |
| Luminous Power | 5350 lm (5700K), 5085 lm (4000K) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 188mm | |
| Length | 1.36m | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | eLLK 92 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Mount Type Lamp | ||
Power 57W | ||
Lamp Type LED | ||
Sub Type Lamp | ||
Voltage 254V ac | ||
IP Rating IP67, IP66 | ||
Lifespan 110h | ||
Luminous Power 5350 lm (5700K), 5085 lm (4000K) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 188mm | ||
Length 1.36m | ||
Hazardous Area Certification IECEx, ATEX | ||
Series eLLK 92 | ||
- COO (Country of Origin):
- DE
Eaton eLLK 92 Series Hazardous Area Light Fitting, 57W LED, ATEX - 1 2266 504 111
This hazardous area light fitting is designed to provide reliable illumination in challenging environments. With dimensions of 1360mm in length and 188mm in width, it is perfect for hazardous zones 1, 2, 21, and 22. This product utilises advanced LED technology, offering a potent 57W output, ensuring bright and efficient lighting solutions for industrial applications.
Features & Benefits
• ATEX and IECEx certified for hazardous area use
• Energy-efficient design saving over 20% compared to fluorescent options
• Long operating life of up to 110,000 hours minimises maintenance needs
• Shock and vibration resistant, ideal for harsh environments
• Dual voltage compatibility from 110V to 254V AC
• Immediate start and full light output without warm-up time
Applications
• Used in petrochemical plants requiring explosion-proof lighting
• Suitable for mining operations needing robust lighting solutions
• Ideal for food processing facilities where safety is paramount
• Employed in pharmaceutical sectors to ensure clean, safe illumination
What certifications ensure the light fitting's safety in explosive environments?
It is certified for use in hazardous areas through ATEX and IECEx certifications, which verify its compliance with safety standards specific to explosive atmospheres.
How does this light fitting reduce energy consumption compared to traditional lamps?
The LED technology in the fitting achieves more than 20% energy savings by using less power to produce comparable or greater light output than traditional fluorescent lamps.
What maintenance requirements can be expected over the fitting's lifespan?
The expected operating life of up to 110,000 hours significantly reduces maintenance and replacement frequency, making it cost-effective over time.
How does this lamp perform under extreme temperature variations?
It operates efficiently within a temperature range of -25°C to +55°C, ensuring reliable performance in diverse environmental conditions.
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 254V ac,ATEX, IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light Fitting, 254V ac G13,ATEX, IECEx
- Eaton 29 W LED Lamp Hazardous Area Light Fitting, 254V ac
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,IECEx, ATEX
- Eaton 44 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 277V ac,ATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting, 277V ac,ATEX, IECEx