Transcend MTS560T M.2 512 GB Internal SSD

Subtotal (1 unit)*

₩1,044,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,044,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-0080
제조사 부품 번호:
TS512GMTS560T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Model Number

MTS560T

Sub Type

SSD

Memory Size

512GB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D NAND

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

3.58mm

Width

22mm

Length

42mm

Standards/Approvals

BSMI, FCC, CE

COO (Country of Origin):
TW

Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS560T


This solid state drive is an industrial-grade M.2 SSD designed specifically for high-performance applications. With a capacity of 512GB and an efficient SATA III interface, it delivers rapid access and reliable operation. Its compact dimensions of 42 x 22 x 3.58mm make it ideal for space-constrained embedded systems.

Features & Benefits


• Utilises advanced 3D NAND technology for increased storage density

• Operating temperature range from -40°C to 85°C ensures reliable performance

• Endurance rating of 3K Programme/Erase cycles enhances durability

• Built-in LDPC ECC functionality improves data integrity

• Compact M.2 form factor is perfect for mobile computing devices

• Low power consumption ensures efficiency during operation and sleep

Applications


• Suitable for use in automation systems requiring efficient data management

• Ideal for electronics in demanding industrial environments

• Designed for integration into mechanical devices requiring compact storage solutions

• Used in embedded systems that require high reliability and durability

What kind of performance can be expected when using this SSD?


This SSD offers sequential read speeds of up to 560 MB/s and write speeds of up to 500 MB/s, making it suitable for applications requiring fast data processing.

How does this SSD handle thermal conditions in operation?


It operates effectively within a wide temperature range, from -40°C to 85°C, ensuring consistent performance in extreme environmental conditions typical of industrial settings.

What measures are in place to prevent data loss or corruption?


The device incorporates LDPC ECC technology, which proactively corrects errors and maintains data integrity, significantly reducing the risk of data loss.

관련된 링크들