Transcend MTS570T M.2 512 GB Internal SSD
- RS 제품 번호:
- 245-0082
- 제조사 부품 번호:
- TS512GMTS570T
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩1,963,140.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,963,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0082
- 제조사 부품 번호:
- TS512GMTS570T
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Model Number | MTS570T | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Width | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Model Number MTS570T | ||
Product Type SSD | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals CE, BSMI, FCC | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS570T
This solid state drive is a high-performance internal SSD designed for demanding applications in various industrial settings. With a compact M.2 2280 form factor, it measures 42mm in length, 22mm in width, and 3.58mm in height, making it a space-efficient solution for enhancing storage capabilities. The SATA III interface allows for data transfer speeds of up to 560 MB/s, ensuring rapid access to stored information.
Features & Benefits
• Utilises 3D NAND storage for improved data density
• Endurance rating of 3K Programme/Erase cycles for longevity
• Temperature-resistant SSD operates from -40°C to 85°C
• Embedded DDR3 DRAM cache enhances access speeds
• NCQ and TRIM commands optimise performance under load
• Compliant design with RoHS standards ensures safety
Applications
• Ideal for embedded systems demanding reliable storage
• Utilised in automation requiring high efficiency
• Suitable for data logging in electronics and mechanical systems
• For industrial computing where durability is crucial
What kind of performance can I expect from this drive in heavy workloads?
The drive is designed with advanced features like NCQ and TRIM that significantly improve read and write operations, making it highly effective in managing heavy workloads with minimal latency.
How does the temperature range impact its usability in different environments?
With a temperature-resilient design, the drive can function effectively in extreme conditions, making it suitable for outdoor or industrial applications where standard drives may fail.
Is the drive suitable for data-intensive applications?
Yes, its fast sequential read and write speeds of up to 560 MB/s and 520 MB/s, respectively, cater to data-intensive applications, ensuring quick data retrieval and storage.
How does it ensure reliability in mission-critical applications?
The drive incorporates Corner Bond technology, providing enhanced protection for key components, and boasts an endurance rating suitable for demanding applications.
Can it be used in space-constrained devices?
Yes, its compact M.2 2280 form factor allows it to fit seamlessly in devices with limited space without sacrificing performance.
관련된 링크들
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T M.2 256 GB Internal SSD Drive
- Transcend MTS960T M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS970T M.2 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD