Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- RS 제품 번호:
- 262-9770
- 제조사 부품 번호:
- TS64GMTS560T
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩187,920.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩187,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9770
- 제조사 부품 번호:
- TS64GMTS560T
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Model Number | MTS560T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Model Number MTS560T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals No | ||
제외
Transcend Solid State Drive, 64GB Capacity, M.2 Form Factor - TS64GMTS560T
This solid state drive offers a reliable storage solution with a compact M.2 (2242) form factor, making it ideal for space-constrained applications. With a capacity of 64GB, it utilises cutting-edge 3D TLC NAND technology to enhance performance and endurance in demanding environments. Measuring only 42 x 22 x 3.58mm, it boasts impressive durability features for industrial applications.
Features & Benefits
• Advanced 3D NAND technology improves storage efficiency
• Operating temperature from -40 to +85°C for high-temperature operations
• Endurance rating of 3K Programme/Erase cycles ensures longevity
• Built-in LDPC ECC functionality for reliable data integrity
• Compact size suitable for mobile and embedded devices
• Supports S.M.A.R.T. for health monitoring and analysis
Applications
• Used for data storage in automation systems
• Utilised in electronic devices requiring reliable performance
• Ideal for mechanical under varying temperatures
• Employed in ruggedised systems demanding high durability
What is the power consumption of this device during operation?
The internal SSD consumes approximately 1.4 watts during operation, ensuring efficient energy use while maintaining performance.
Can this drive facilitate health monitoring during intensive tasks?
Yes, the S.M.A.R.T. functionality supports health monitoring, enabling users to analyse and report on the drive's performance and integrity.
How does the temperature range influence its application in industrial settings?
The wide operational temperature range of -40 to +85°C allows it to function effectively in extreme conditions, making it suitable for industrial use where environmental extremes are prevalent.
What advantage does 3D TLC NAND technology offer over traditional NAND?
The 112-layer stacking of 3D TLC NAND enhances storage capacity and efficiency compared to the 96-layer version, improving overall performance and reliability.
How does the endurance rating affect daily usage?
With an endurance rating of 3K Programme/Erase cycles, this drive supports substantial daily write operations, making it ideal for applications with high data throughput demands.
관련된 링크들
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD