Transcend MTS970T M.2 512 GB Internal SSD

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
245-0088
제조사 부품 번호:
TS512GMTS970T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

512GB

Model Number

MTS970T

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

AES-256

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

3.58mm

Length

80mm

Standards/Approvals

BSMI, FCC, CE

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS970T


This solid state drive offers high-performance internal storage solutions for various applications. The compact M.2 form factor measures 80mm x 22mm x 3.58mm, making it a suitable choice for modern devices. Designed with advanced 3D NAND technology, it significantly enhances storage efficiency and reliability, ensuring robust operation even in challenging environments.

Features & Benefits


• Utilises SATA III interface for high-speed data transfer

• Built with 3D NAND technology for improved storage density

• Endurance rating of 3K Programme/Erase cycles enhances longevity

• Operates within wide temperature ranges for industrial reliability

• Integrated DRAM cache speeds up data access times

• Equipped with advanced error-correction features for data integrity

Applications


• Used in embedded systems within the automation sector

• Suitable for electronics requiring compact solid state storage

• Ideal for in mechanical and electrical industries

• Employed in mission-critical systems needing high-temperature resilience

How does the use of 3D NAND technology enhance performance?


The implementation of 3D NAND technology increases storage density and efficiency, providing faster read and write speeds while minimising latency compared to traditional NAND arrangements.

What benefits does the internal M.2 form factor provide for installation?


The compact design of the internal M.2 form factor allows for space-efficient installations within tight confines, making it ideal for small devices and modern computing solutions.

How does the integrated DRAM cache affect overall performance?


The integrated DRAM cache allows for quicker access to frequently used data, significantly enhancing the drive's performance during read and write operations.

What measures are in place to ensure data integrity?


Advanced error-correction codes (ECC) and wear-levelling algorithms are employed to enhance data integrity and reliability, ensuring that data remains safe over extended usage.

관련된 링크들