Transcend MTS560T M.2 128 GB Internal SSD

Subtotal (1 unit)*

₩389,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩389,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-9976
Distrelec 제품 번호:
304-09-918
제조사 부품 번호:
TS128GMTS560T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Model Number

MTS560T

Product Type

SSD

Memory Size

128GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D TLC

Encryption Level

AES-256

Interface Type

SATA III

Self-Destruct

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Length

42mm

Height

3.58mm

Standards/Approvals

CE, FCC, BSMI

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS560T


This solid state drive is a compact and powerful internal storage solution, featuring advanced 3D NAND technology. As an M.2 2242 type SSD, it measures 42mm x 22mm x 3.58mm and weighs just 5g, making it an optimal choice for space-constrained applications in automation and industrial devices. Its design accommodates rigorous operational demands with a wide temperature range.

Features & Benefits


• Implements 3D NAND technology with 112 layers for enhanced efficiency

• Endurance rating of 3K Programme/Erase cycles supports heavy usage

• Operates effectively in extreme temperatures from -40°C to +85°C

• Utilises a SATA III 6GB/s interface for rapid data transfer

• Built-in LDPC ECC ensures data integrity during operations

• Compact M.2 form factor is ideal for industrial applications

Applications


• Used in automation systems for reliable data storage

• Suitable for embedded solutions in electronics

• Ideal for mechanical devices requiring dependable performance

• For demanding high endurance and temperature resilience

What benefits does the extended temperature range provide?


The wide temperature range of -40°C to +85°C ensures uninterrupted operation in harsh environments, making it suitable for industrial applications where exposure to extreme conditions is common.

How does this drive maintain data reliability?


Its built-in LDPC ECC functionality actively corrects errors and monitors storage health, significantly enhancing data reliability and longevity in critical tasks.

What performance figures can I expect during regular use?


Users can anticipate sequential read speeds of up to 560 MB/s and write speeds reaching 500 MB/s, ensuring efficient data handling for various applications.

How do I ensure compatibility with existing systems?


Given its compliance with standard M.2 form factors and SATA III interfaces, integration into many existing hardware setups should be straightforward, though consulting with Transcend is recommended for specific applications.

관련된 링크들