StarTech.com M2 Mobile Rack Backplane 6.6 x 4.7 x 0.7 in M.2 PCIe (x4 PCIe)

Subtotal (1 unit)*

₩238,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩238,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3371
제조사 부품 번호:
M2-REMOVABLE-PCIE-N1
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

Mobile Rack Backplane

Interface Type

M.2 PCIe (x4 PCIe)

Product Type

Slot Bracket

Supported Form Factor

M2

Dimensions

6.6 x 4.7 x 0.7 in

Supported Number of Drives

1

Standards/Approvals

PCI Express 4.0

COO (Country of Origin):
CN

StarTech Slot Bracket, 6.6in Product Length, PCI Express 4.0 - M2-REMOVABLE-PCIE-N1


This slot bracket converts a free PCIe expansion slot into a removable M.2 drive bay for quick installation, removal or interchange of M.2 NVMe SSDs. It fits into a desktop PCIe x4/x8/x16 slot and supports NVMe M‑Key drives in 2230, 2242, 2260 and 2280 sizes. The unit includes a drive tray with a locking latch and two keys, Plus a low-profile bracket for Compact systems.

Features and Benefits:


• Supports PCIe 4.0 bandwidth enabling up to 64 Gbps transfer speeds
• Tool‑less drive tray simplifies drive installation and removal
• Vented stainless‑steel frame with thermal pads improves cooling
• Anti‑vibration springs protect drive during insertion and transport
• Power/activity LED and latch with lock secure drive status

Applications


• Suitable for Rapid media file transfer and large backups
• Used with PCIe motherboards requiring removable NVMe storage
• Ideal for rotating drives in field‑service and data acquisition
• Can be used for temporary high‑speed storage expansion

Which M.2 sizes are compatible with the drive tray?


It accepts M‑Key NVMe SSDs in 2230, 2242, 2260 and 2280 form factors.

Is hot‑swap supported on all systems?


Hot‑swap capability depends on the motherboard

check with the motherboard manufacturer to confirm and to learn how to enable it.

What cooling provisions are included to manage thermal throttling?


The assembly uses a vented stainless‑steel frame and tray combined with thermal pads and an aluminium cover to aid heat dissipation.

What interfaces does the bracket present to the host system?


It connects via a PCI Express x4 host connector and exposes an M.2 M‑Key Interface supporting PCIe NVMe and AHCI protocols.

관련된 링크들