StarTech.com M2 Hard Drive Mobile Rack 12.1 x 18.6 x 1.9 cm PCIe x8

Subtotal (1 unit)*

₩474,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩474,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-469
제조사 부품 번호:
2M2-REMOVABLE-PCIE
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Interface Type

PCIe x8

Accessory Type

Hard Drive Mobile Rack

Product Type

Hard Drive Rack

Supported Form Factor

M2

Dimensions

12.1 x 18.6 x 1.9 cm

Supported Number of Drives

2

Standards/Approvals

PCI Express 4.0

COO (Country of Origin):
CN

StarTech Hard Drive Rack, PCIe x8 Interface, 2 Drive Capacity - 2M2-REMOVABLE-PCIE


This dual-bay M.2 NVMe PCIe mobile hard drive rack provides removable access to two M-Key NVMe SSDs via an available PCIe x8 expansion slot. It delivers direct PCIe connectivity without intermediary chipsets or adapters, preserving native throughput and supporting PCI Express 4.0/3.0 motherboards that are configured for PCIe bifurcation. Tool-less trays, drive activity LEDs and keyed locking enable practical hot-swap operation for systems that require Rapid drive servicing or upgrades.

Features and Benefits:


• Supports PCIe 4.0 bandwidth up to 64 Gbps per drive
• Enables hot-swap of two M.2 NVMe SSDs simultaneously
• Tool-less tray fits 2230/2242/2260/2280 drives securely
• Active cooling Plus thermal pads reduces drive temperature
• No on-board chipset so no driver installation required

Applications


• Used for Rapid media file transfer and backup workflows
• Suitable for server maintenance with quick drive replacement
• Ideal for field service swapping of client storage modules
• Used with workstation motherboards that support bifurcation
• Can be used for temporary external access to internal drives

Which M.2 sizes are compatible with this rack?


It accepts 2230, 2242, 2260 and 2280 M-Key NVMe SSDs.

What motherboard features are necessary to use multiple drives?


The host must support PCIe bifurcation and provide an available x8 or x16 slot.

Are any drivers or software required to operate the device?


No drivers are needed for the backplane

NVMe drivers come from the SSD vendor or the OS.

How does the unit manage vibration and stability for installed drives?


Drive trays include anti-vibration springs and an optional screw for additional mechanical stability.

관련된 링크들