StarTech.com 2.5 in Mobile Rack Backplane 134 x 9.5 x 102 mm SATA
- RS 제품 번호:
- 179-8004
- Distrelec 제품 번호:
- 302-31-361
- 제조사 부품 번호:
- HSB220SAT25B
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩121,060.00
재고있음
- 220 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-8004
- Distrelec 제품 번호:
- 302-31-361
- 제조사 부품 번호:
- HSB220SAT25B
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | SATA | |
| Accessory Type | Mobile Rack Backplane | |
| Product Type | Hard Drive Rack | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 134 x 9.5 x 102 mm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | CE, RoHS, FC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type SATA | ||
Accessory Type Mobile Rack Backplane | ||
Product Type Hard Drive Rack | ||
Supported Form Factor 2.5 in | ||
Dimensions 134 x 9.5 x 102 mm | ||
Supported Number of Drives 2 | ||
Standards/Approvals CE, RoHS, FC | ||
StarTech.com Hard Drive Rack, 2 x 2.5in HDD or SDD, Hot Swappable - HSB220SAT25B
Use this hard drive rack from StarTech.com to house storage devices on your computer. It lets you install two drives on your device, increasing equipment performance. Thanks to a trayless design, installing or removing pieces of kit is simple, making this a suitable option for use in system-building applications.
Features & Benefits
Hot-swappableAs the rack has a hot-swap bay, you can save time by removing and inserting hard drives when the system is running.
Space-saving designCompact dimensions of 134 (L) x 9.5 (W) x 102mm (H) mean you can use this rack in setups with limited space.
Rugged constructionAluminium housing withstands corrosion and impact, so the unit's suitable for use in harsh environments.
Applications
• OS independent for versatile use
• LED indicator for easy status monitoring
FAQs
• Dual SATA Hot-Swap Bay
• LP4 to SATA and LED Adapter Cable
• 7-pin SATA Data Cable
• 15-pin SATA Power and LED Y Cable
• Hard Drive Protector Film
• Screw Kit
• Instruction Manual
What driver do I need to install this rack?You don't need any drivers to install this rack, so setting it up is straightforward.
Compatible Drive Type
SATA
관련된 링크들
- StarTech.com 3.5 in Mobile Rack Backplane 197 x 124 x 145 mm SATA
- StarTech.com 3.5 in Mobile Rack Backplane 194.1 x 145 x 110 mm SATA
- StarTech.com 2.5 in Mobile Rack Backplane 151.5 x 42 x 146 mm SATA
- StarTech.com 3.5 in Hot Swap Mobile Rack 184 x 42 x 149 mm SATA
- StarTech.com 3.5 in Hard Drive Mobile Rack 190 x 41 x 147 mm SATA
- StarTech.com port SATA SATA Adapter
- StarTech.com mSATA SATA to Mini SATA Adapter 100 x 70 x 8.1 mm SATA
- StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA